Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTB32DP14
Order CodeCS34187
Also Known AsGTIN UPC EAN: 0065030888752
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.98 |
Price for:Each
Minimum: 1
Multiple: 1
£31.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTB32DP14
Order CodeCS34187
Also Known AsGTIN UPC EAN: 0065030888752
Technical Datasheet
Convert FromThunderbolt 3 USB-C
Convert ToDisplayPort
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Convenient dual port external video adaptor, ideal for displaying high resolution images and video. Easily connect two 4K DisplayPort monitors or a single 5K/8K display to your computer through a single Thunderbolt 3 port.
- Fully certified for Thunderbolt 3 with support for up to 40Gb/s video & data throughput
- Run demanding applications on two high definition displays without draining system resources
- Future proof design allows you to combine both outputs to utilise a single 5K or 8K display
- Supports HDR and HBR3 (High Bit Rate) functionality
- Connections: Thunderbolt 3 USB-C plug and 2x DisplayPort sockets
- Built-in 460mm cable for flexible setup
- 5m Maximum cable distance to display
- Sleek and durable aluminium housing
- Plug and play installation on Windows & Mac
- Dimensions (HxWxD): 16x64x99mm
- 3 Year manufacturer warranty
Contents
DisplayPort adaptor only
Technical Specifications
Convert From
Thunderbolt 3 USB-C
Product Range
-
Convert To
DisplayPort
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24