Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £434.74 |
Product Overview
The 2TBT3-PCIE-ENCLOSURE enclosure from Startech allows you to utilise Thunderbolt connectivity to expand the capabilities of your laptop or PC with two external PCI-Express slots, ideal for integrating capture cards, high-speed fiber connectivity, NVMe drives and more into your workstation. The sleek TAA-compliant aluminium enclosure provides two PCI-Express slots with toolless access, two thunderbolt USB-C ports and a DisplayPort output. Supporting resolutions up to 8K, transfer rates up to 40Gb/s and daisy-chain functionality the enclosure is perfect for profressional applications with intense workloads.
- Dual PCI-Ex 3.0 x16 slots (in x4 mode) with 32Gb/s bandwidth shared dynamically between them
- Each slot supports up to 21.6Gb/s/ 2700MB/s
- Supports single resolutions up to 8K @60Hz or dual 4K @60Hz via the DisplayPort or Thunderbolt 3 ports
- Delivers 25W power per PCI-Ex slot with dual 15W SATA power ports for up to 40W per card
- Transfer rates up to 40Gb/s via Thunderbolt 3
- Integrated 60mm fan provides active cooling during use
- Aluminium chassis with toolless design for easy access
- Fully TAA compliant
- Enclosure is daisy-chain compatible with multiple Thunderbolt 3/4 devices
- Unit is powered by 12V 10A (120W) universal power adaptor
- Requires a Thunderbolt 3/4 host device with either Windows 7+, macOS 10.12+ or Linux Kernal 5.15 (LTS only)
- No drivers required for use with Windows, macOS or Linux systems
- Supplied with 1m certified Thunderbolt 3 host cable
- Dimensions (HxWxD): 142x84x281mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide
Notes
Note: Enclosure does not support the use of GPU graphics cards.
Technical Specifications
USB-C
No SVHC (17-Jan-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate