2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Monitors
                                                                        5. LCD / TFT Monitors
                                                                        Print Page

                                                                        Nitro XZ272 S3 27" Full HD Curved Gaming Monitor, DisplayPort 2x HDMI - UM.HX2EE.311

                                                                        ACER
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        ACER UM.HX2EE.311 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoUM.HX2EE.311
                                                                        Order CodeSB08353
                                                                        Also Known AsGTIN UPC EAN: 4711121662294
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        14 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£135.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £135.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ACER
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoUM.HX2EE.311
                                                                        Order CodeSB08353
                                                                        Also Known AsGTIN UPC EAN: 4711121662294
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Monitor Resolution1920 x 1080
                                                                        Monitor ColourBlack
                                                                        Screen Size27"
                                                                        Monitor InterfaceDisplayPort, HDMI
                                                                        Video Connection-
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Enhance your gaming setup with the Nitro XZ272 S3 from Acer, a curved Full HD display that delivers a truly immersive gaming experience! The monitor incorporates a high quality VA panel with 1ms VRB response time and 180Hz refresh rate to ensure ultra-smooth onscreen motion during fast paced games. The ergonomic ErgoStand design provides intuitive tilt, swivel and height adjustment to ensure optimal viewing at all times.

                                                                        • 1500R Curved display with high quality VA panel for immersive gaming
                                                                        • ZeroFrame bezel design for maximum visibility
                                                                        • Rapid 180Hz refresh rate delivers ultra-smooth onscreen action
                                                                        • Fast 1ms response time with Visual Response Boost (VRB)
                                                                        • AMD FreeSync Premium anti-tearing technology
                                                                        • Acer HDR400, 400cd/m² brightness
                                                                        • 100,000,000:1 ACM contrast ratio
                                                                        • DisplayPort and dual HDMI interfaces
                                                                        • Integrated stereo speakers (2x 2W)
                                                                        • Ergonomic, height-adjustable stand with tilt and swivel functions
                                                                        • 120mm Height, ±180° swivel and -5° to +25° tilt adjustment
                                                                        • VESA wall mount compatible (75x75)
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Contents

                                                                        Monitor, AC adaptor and user guide

                                                                        Technical Specifications

                                                                        Monitor Resolution

                                                                        1920 x 1080

                                                                        Screen Size

                                                                        27"

                                                                        Video Connection

                                                                        -

                                                                        Plug Type

                                                                        UK Type G

                                                                        Monitor Colour

                                                                        Black

                                                                        Monitor Interface

                                                                        DisplayPort, HDMI

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Energy label EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85285210
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):6.4