2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Monitors
                                                                        5. PC Monitor Accessories
                                                                        6. Monitor Stands
                                                                        Print Page

                                                                        Dual PC Monitor Desk Mount for 13-27" Screens - VESA 75/100 Compatible - PSG03914

                                                                        PRO SIGNAL
                                                                        PRO SIGNAL PSG03914 - undefined
                                                                        PRO SIGNAL PSG03914 - undefined
                                                                        PRO SIGNAL PSG03914 - undefined
                                                                        PRO SIGNAL PSG03914 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRO SIGNAL
                                                                        Manufacturer Part NoPSG03914
                                                                        Order CodeST03664
                                                                        195 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£43.60
                                                                        5+£39.40
                                                                        15+£36.25
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £43.60 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRO SIGNAL
                                                                        ManufacturerPRO SIGNAL
                                                                        Manufacturer Part NoPSG03914
                                                                        Order CodeST03664
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Mounting bracket for 2 LCD monitors; each arm can support a monitor of between 13" and 27" that weighs up to 6kg. The mount is straightforward to install with a secure clamp suitable for most desks.

                                                                        • Compatible with VESA 75 and 100 fittings
                                                                        • Suitable for 13" to 27" LCD monitor screens up to 6kg each
                                                                        • Easy height adjustment
                                                                        • Two tension pivot points per screen
                                                                        • Pole height: 450mm
                                                                        • Pole ∅: 35mm
                                                                        • 180° Tilt, turn & swivel
                                                                        • 360° Screen rotation
                                                                        • C-Clamp bracket: mounts up to 90mm thickness

                                                                        Technical Specifications

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        PSG03914 - You may also be interested in

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94031058
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):5.595