Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWASP
Manufacturer Part NoWDI9600
Order CodeCS35048
Also Known AsGTIN UPC EAN: 0633809009013
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £172.68 |
Price for:Each
Minimum: 1
Multiple: 1
£172.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WDI9600 is a versatile multipurpose scanner that employs linear imaging technology for superior scanning and excellent depth of field. Designed to maximise productivity, the scanner reads all common barcodes; including damaged, poor quality, high density and low resolution barcodes without human intervention.
- Ideally suited for office and retail point-of-sale applications
- Supports all common 1D barcodes, including GS1 DataBar™ linear barcodes
- Audible and visual indicators, beeper with adjustable tone and 3x green LEDs
- CCD Solid state image sensor with dual LED array
- Maximum Read Rate: 1,000,000 pixels/second (400 reads/second)
- Reading Angle; Pitch: ±65°, Tilt: ±45°, Skew: ±65°
- Soft line viewfinder for accurate positioning
- Green Spot technology confirms successful scan and provides visual feedback
- Durable hardware design, built to withstand multiple drops onto concrete from 1.8m
- Enclosure is resistant to harsh chemicals for cleaning and disinfecting
- USB-C interface and power
- Dimensions (HxWxD): 166x68x109mm
- 2 Year manufacturer warranty
Contents
Scanner, USB cable and user guide
Technical Specifications
Light Source
LED
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
3091