2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. PC Speakers
                                                                        6. Computer Speakers
                                                                        Print Page

                                                                        6W USB Powered Stereo Speakers, Black - SPK-USB-COMP

                                                                        COMPOINT
                                                                        COMPOINT SPK-USB-COMP - undefined
                                                                        COMPOINT SPK-USB-COMP - undefined
                                                                        COMPOINT SPK-USB-COMP - undefined
                                                                        COMPOINT SPK-USB-COMP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCOMPOINT
                                                                        Manufacturer Part NoSPK-USB-COMP
                                                                        Order CodeCS32345
                                                                        Also Known AsGTIN UPC EAN: 8400800035134
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        16 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£6.66
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £6.66 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        COMPOINT
                                                                        ManufacturerCOMPOINT
                                                                        Manufacturer Part NoSPK-USB-COMP
                                                                        Order CodeCS32345
                                                                        Also Known AsGTIN UPC EAN: 8400800035134
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency Response Min90Hz
                                                                        Frequency Response Max20kHz
                                                                        External Height-
                                                                        External Width-
                                                                        External Depth-
                                                                        Product Range-
                                                                        Plug TypeUSB
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Stylish USB powered stereo speaker set that provides impressive sound despite a compact size. Ideal for a range of work and entertainment applications such as music, gaming and Skype calls.

                                                                        • Dynamic sound with BassBoost technology
                                                                        • 2x 3W Rated audio output power (approx.)
                                                                        • 3.5mm Audio and 5V USB power connections
                                                                        • Plug and play design suitable for all computer systems

                                                                        Contents

                                                                        Speakers only

                                                                        Technical Specifications

                                                                        Frequency Response Min

                                                                        90Hz

                                                                        External Height

                                                                        -

                                                                        External Depth

                                                                        -

                                                                        Plug Type

                                                                        USB

                                                                        Frequency Response Max

                                                                        20kHz

                                                                        External Width

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85182100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.317