| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £231.24 |
Product Information
Product Overview
The Startech ICUSB23208FD is a cost-efficient solution for adding RS232 serial capability to your industrial setting. This 8 port USB-to-serial adaptor hub features a sturdy, rack-mountable chassis, and supports daisy chaining, so you can connect multiple hubs together to increase your serial device port count. Providing full control of your serial components from a single device, the USB serial hub is ideal for a multitude of applications including: industrial automation, self-serve automated kiosks, and monitoring of cameras and security systems. The hub also features COM port retention, which retains the assigned serial COM port values. This ensures that the same port values are automatically re-assigned by the adapter, in the event it is disconnected and re-connected to the host computer. Ideal for demanding environments, the rugged all-metal chassis supports an extended temperature range and fits into a standard 19" rack server system.
- Gain 8 RS232 serial port interfaces through a single USB port
- Connect multiple hubs together through daisy chain functionality
- Extended operating temperature range: -40°C to 85°C (-40°F to 185°F)
- Supports 921.6Kb/s baud rate per port
- 256-byte transmit, 128-byte receive FIFO
- COM port retention
- Durable all-metal chassis for industrial environments
- 19" Rack-mountable design
- Supports Windows CE 4.2/5/6, XP/Vista/7/8/10/11/11 (Arm), Server 2003-2022, macOS 10.6-10.15/11/12/13/14/15 and Linux 2.4.x+ (LTS only)
- Dimensions (HxWxD): 45x430x120mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), USB cable, rack mount hardware, DIN rail brackets, terminal block plug, software and user guide
Technical Specifications
USB Type B
-
D-Sub 9-Pin Plug
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate