2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Patch Panels - 19" Rack
                                                                        Print Page

                                                                        48 Port Cat5e Feedthrough Patch Panel - PPAN-48-THRU

                                                                        LMS DATA
                                                                        LMS DATA PPAN-48-THRU - undefined
                                                                        LMS DATA PPAN-48-THRU - undefined
                                                                        LMS DATA PPAN-48-THRU - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLMS DATA
                                                                        Manufacturer Part NoPPAN-48-THRU
                                                                        Order CodeEN85633
                                                                        Product RangePPAN-xx-THRU
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£67.17
                                                                        5+£62.02
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £67.17 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LMS DATA
                                                                        ManufacturerLMS DATA
                                                                        Manufacturer Part NoPPAN-48-THRU
                                                                        Order CodeEN85633
                                                                        Product RangePPAN-xx-THRU
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeRJ45
                                                                        No. of Ports48Ports
                                                                        LAN CategoryCat5e
                                                                        Rack U Height2U
                                                                        Product RangePPAN-xx-THRU
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Offering ease of maintenance and instant connectivity for both End Users and installers alike, the new LMS Data PPAN-48-THRU is your ideal solution for running the latest Networking, Voice and Telco applications. Fully modular in design, the Patch Panel allows each RJ45 module to be replaced if necessary, say for example, running mixed media of both UTP and STP modules within the same 19” Patch Panel. Ideal for Fast Ethernet and Gigabit (1000BaseT) applications, the PPAN-48-THRU allows instant connectivity to any size of Network. Using quality components throughout, the modules are made of ABS Plastic and feature gold conductors for low impedance levels, all secured within a metal framed enclosure. Full port ID comes as standard together with the option of modifying the port ID sequence.

                                                                        • 48-Way UTP through coupler Patch Panel
                                                                        • Class-leading CAT5e/ISO-11801 compliant
                                                                        • Gold Plated, high conductive connectors
                                                                        • Supports Gigabit (1000BaseT) Ethernet, Telco
                                                                        • Modular, field replaceable outlets, clip & fit
                                                                        • Front numbered, 2U high, 19” design
                                                                        • Ideal for fast fit Structured Cabling installations

                                                                        Contents

                                                                        Patch Panel, 2x Clip On Alloy Rear Cable Management Bars, 38x Cat5e Modules & Standard M6 Cage Nuts, Bolts and Washers

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        RJ45

                                                                        LAN Category

                                                                        Cat5e

                                                                        Product Range

                                                                        PPAN-xx-THRU

                                                                        No. of Ports

                                                                        48Ports

                                                                        Rack U Height

                                                                        2U

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444290
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.06