2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Monitors
                                                                        5. PC Monitor Accessories
                                                                        6. Monitor Stands
                                                                        Print Page

                                                                        Clamp Mount Dual Arm Monitor Stand, up to 32" - ARMDUAL3

                                                                        STARTECH
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        STARTECH ARMDUAL3 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoARMDUAL3
                                                                        Order CodeCS37245
                                                                        Product RangeStartech ARMDUAL Monitor Stands
                                                                        Also Known AsGTIN UPC EAN: 0065030887533
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£124.61
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £124.61 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoARMDUAL3
                                                                        Order CodeCS37245
                                                                        Product RangeStartech ARMDUAL Monitor Stands
                                                                        Also Known AsGTIN UPC EAN: 0065030887533
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeMonitor Mount
                                                                        Load Capacity8kg
                                                                        Product RangeStartech ARMDUAL Monitor Stands
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The ARMDUAL3 from Startech is a dual monitor arm with desk clamp mounting that is perfect for freeing up valuable deskspace. The sleek streamlined design uses a smaller footprint with integrated cable management for convenience. The mount supports two large displays up to 32", and the articulating arms give you the freedom to organise your displays for a comfortable viewing experience.

                                                                        • Dual articulating arms provide a wide range of motion
                                                                        • Sleek contoured aluminium design
                                                                        • 386mm Maximum arm extension
                                                                        • Adjust height as required along 398mm pole
                                                                        • Swivel (±90°) and tilt (±30°) display adjustment
                                                                        • Supports ±90° rotation around support post, with 180° at shoulder and ±90° at elbow
                                                                        • Mount allows full 360° rotation for each display
                                                                        • Compatible with VESA 75x75 & 100x100 patterns
                                                                        • Maximum load: 8kg (per display)
                                                                        • Adjustable clips for cable management
                                                                        • Simple C-Clamp design is easy to install, suitable for desk thickness of 10-88mm
                                                                        • Easy to follow assembly instructions
                                                                        • 5 Year manufacturer warranty

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Monitor Mount

                                                                        Product Range

                                                                        Startech ARMDUAL Monitor Stands

                                                                        Load Capacity

                                                                        8kg

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94031058
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.4