2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        USB-C Multiport with 4K HDMI Adaptor and USB 3.0 Power Delivery, Space Grey - DKT30CSDHPD3

                                                                        STARTECH
                                                                        STARTECH DKT30CSDHPD3 - undefined
                                                                        STARTECH DKT30CSDHPD3 - undefined
                                                                        STARTECH DKT30CSDHPD3 - undefined
                                                                        STARTECH DKT30CSDHPD3 - undefined
                                                                        STARTECH DKT30CSDHPD3 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoDKT30CSDHPD3
                                                                        Order CodeCS32078
                                                                        Also Known AsGTIN UPC EAN: 0065030880022
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£63.72
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £63.72 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoDKT30CSDHPD3
                                                                        Order CodeCS32078
                                                                        Also Known AsGTIN UPC EAN: 0065030880022
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB-C
                                                                        Convert ToHDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        The USB-C multiport adaptor with HDMI turns your laptop into a workstation all through one connection to your laptop's USB-C or Thunderbolt 3 port. The lightweight, portable design enables you to create a powerful workstation ideal for small workplaces and perfect for use as a travelling accessory.

                                                                        • Provides 4K HDMI video output, a USB-C port (data/power), two USB 3.0 Type-A ports, a Gigabit Ethernet port and an SD card reader slot
                                                                        • Offers advanced charging through USB 3.0 Power Delivery
                                                                        • Enhances productivity by enabling your laptop to connect to a 4K HDMI monitor (4096x2160) @24Hz to create a powerful workstation anywhere you go
                                                                        • Access your multimedia content with ease, provides direct access to your SD/SDHC and SDXC memory cards or MicroSD cards (with adaptor, sold separately)
                                                                        • With support for USB 3.0 (up to 60W) enables you to power and charge your laptop and power your peripherals when connected to a USB-C power adaptor
                                                                        • Gigabit Ethernet RJ45 port ensures reliable wired network access
                                                                        • Connections: 1x USB 3.0 Type-C Male, 1x HDMI Female, 1x RJ45 Female, 2x USB 3.0 Type A Female, 1x SD slot Female and 1x USB 3.0 Type-C Female
                                                                        • Dimensions (HxWxD): 15x45x270mm
                                                                        • 3 Year manufacturer warranty

                                                                        Contents

                                                                        Multiport adaptor and user guide

                                                                        Notes

                                                                        Not all USB-C ports support the full functionality of the USB-C standard. Please ensure that your host USB-C supports USB 2.0 Power Delivery and DP alt mode.

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB-C

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        DKT30CSDHPD3 - You may also be interested in

                                                                        4 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84718000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.16