2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wireless Networking
                                                                        6. Wireless Access Points - WAPs
                                                                        Print Page

                                                                        Omada Hardware Controller for Access Point / Switch / Router - OC400

                                                                        TP-LINK
                                                                        TP-LINK OC400 - undefined
                                                                        TP-LINK OC400 - undefined
                                                                        TP-LINK OC400 - undefined
                                                                        TP-LINK OC400 - undefined
                                                                        TP-LINK OC400 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoOC400
                                                                        Order CodeCS37095
                                                                        Also Known AsGTIN UPC EAN: 8885020620030
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 15/04/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£407.92
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £407.92 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TP-LINK
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoOC400
                                                                        Order CodeCS37095
                                                                        Also Known AsGTIN UPC EAN: 8885020620030
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Omada hardware Controller is a professional system that provides centralised management for large-scale networks. The controller is capable of serving up to 30,000 clients across various hardware, all controlled by the Omada unified management interface.

                                                                        • On-premises controller that provides centralised network management
                                                                        • Supports up to 1000 Omada access points, 200 Omada switches and 100 Omada routers
                                                                        • Intuitive dashboard with real-time network monitoring
                                                                        • Hybrid cloud support with Omada app or Web UI for convenient operation
                                                                        • Free cloud services with no licence or monthly fees
                                                                        • Quad core processor with 8GB DDR4 RAM ensures effective processing power for your network
                                                                        • Reliable hardware design with dual fixed redundant power supplies
                                                                        • Dual USB 3.0 ports with auto backup
                                                                        • Durable, high quality metal casing
                                                                        • Supports Windows XP/Vista/7/8/10, macOS, NetWare, UNIX and Linux
                                                                        • Connections: 2x 10GbE SFP+, 4x GbE RJ45, 2x USB 3.0, GbE console port
                                                                        • Dimensions (HxWxD): 44x440x180mm
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Contents

                                                                        Controller, rackmount kit, UK mains lead, Ethernet cable and user guide

                                                                        Technical Specifications

                                                                        Plug Type

                                                                        UK Type G

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176200
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.147