Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2,611.27 |
Product Overview
The DARK8MAI MKII (Microphone Analogue Input) is a very powerful Dante/ AES67 network audio amplifier and interface, in a robust stage box. It has 8x low noise mic/line inputs which are remotely controlled by a Windows10 app GlenController. Each input is on its own Neutrik 3-pin XLR socket and clever internal circuitry even changes the input impedance to correctly match the input type. The outputs of the microphone amplifiers are transmitted on a fully redundant Dante/ AES67 network interface. Having 8x low noise high quality microphone inputs makes the DARK8MAI MKII perfect for transporting audio circuits from a stage or a pitch side position to a mixer or other location within an audio network. The rugged design, PoE powering & remote control facility of the unit means that it can easily be placed and left unattended.
- The very best low noise & distortion microphone amplifiers chipsets by Profusion
- Presets can easily be saved and recalled when required
- Redundant network interface setup
- High quality analogue-to-digital converters
- Dante chipset: Brooklyn II
- Dynamic range: 111dB
- Input impedance: 20kΩ
- Frequency response: 20Hz to 22KHz
- Noise: -93dBA
- Phantom power: 48V
- Network interface: 2x Neutrik Ethercon RJ45 sockets and 2x GBIC SFP module slots
- Up to 192kHz audio sampling rate
- PoE inputs: 2x standard 48V - 1x for each network RJ45 (consumption 15W)
- All aluminium construction, anodized panels and laser etched front & rear panels
- Remote control: Win10 application - direct install on PC (not App Store download)
- Network cable included: 2m RJ45
- Dimension (HxWxD): 59x238x157mm
- Weight: 1.2kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
DARK8MAI MKII, network cable, handbook, direct-install remote app
Technical Specifications
USB
No SVHC (17-Dec-2014)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate