2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        Cable, USB / RS485, Serial Converter, PCB - USB-RS485-PCBA

                                                                        FTDI
                                                                        FTDI USB-RS485-PCBA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS485-PCBA
                                                                        Order CodeSC10162
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£31.17
                                                                        5+£29.60
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £31.17 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FTDI
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS485-PCBA
                                                                        Order CodeSC10162
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB
                                                                        Convert ToRS-485
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The USB-RS485-PCBA from FTDI is a USB to RS485 level serial UART converter PCB. It incorporate FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS485 interface to USB. USB-RS485-PCBA contains a small internal electronic circuit board, utilizing the FT232R plus a USB type A connector. The integrated electronics also include an RS485 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. Each PCB supports a data transfer rate up to 3Mbaud and supports the FTDIChip-ID with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS485-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP) and allows user to communicate with the USB interface via a standard PC serial emulation port.

                                                                        • Entire USB protocol handled by the electronics on the PCB
                                                                        • EIA/TIA-485 interface with low power requirements
                                                                        • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
                                                                        • Internal EEPROM with user writeable area
                                                                        • PCB is USB powered, no external supply required
                                                                        • X-on/X-off software handshaking
                                                                        • Low USB bandwidth consumption
                                                                        • UHCI/OHCI/EHCI host controller compatible
                                                                        • USB 2.0 full speed compatible
                                                                        • ESD protection for RS485 I/O's

                                                                        Applications

                                                                        Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        RS-485

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1