Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerATEN TECHNOLOGY
Manufacturer Part NoCS22U
Order CodeCS24260
Also Known AsGTIN UPC EAN: 4710423775978
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.92 |
| 2+ | £21.50 |
Price for:Each
Minimum: 1
Multiple: 1
£22.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATEN TECHNOLOGY
Manufacturer Part NoCS22U
Order CodeCS24260
Also Known AsGTIN UPC EAN: 4710423775978
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x USB A Socket, 1x HDB-15 Socket
Output Connection4x USB A Plug, 2x HDB-15 Plug
SVHCTo Be Advised
Product Overview
- Quick and easy 2-port KVM switch
- Control 2x USB computers with one console
- Built-in remote port selector allows main KVM to be kept hidden from sight
- USB 2.0 Mouse port can be used as a USB hub and for USB peripheral sharing
- High quality DDC2B compliant video display
- Display resolutions up to 2048x1536
- 0.9m Cable length
- No power supply needed
- Supports Windows, Linux and Mac
Contents
Contents: KVM with cables attached and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4x USB A Plug, 2x HDB-15 Plug
Computer Switch Function
Manual
Input Connection
2x USB A Socket, 1x HDB-15 Socket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401