2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. Headsets & Microphones
                                                                        6. PC Headsets
                                                                        Print Page

                                                                        HP503 Stereo On-Ear PC Headset with In-Line Mic & Volume Control - 24-1503

                                                                        CONNEKT GEAR
                                                                        CONNEKT GEAR 24-1503 - undefined
                                                                        CONNEKT GEAR 24-1503 - undefined
                                                                        CONNEKT GEAR 24-1503 - undefined
                                                                        CONNEKT GEAR 24-1503 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCONNEKT GEAR
                                                                        Manufacturer Part No24-1503
                                                                        Order CodeAV29982
                                                                        Product RangeConnectGear PC Headsets with Mic
                                                                        Also Known AsGTIN UPC EAN: 5035624007543
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        46 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.90
                                                                        5+£4.50
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.90 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CONNEKT GEAR
                                                                        ManufacturerCONNEKT GEAR
                                                                        Manufacturer Part No24-1503
                                                                        Order CodeAV29982
                                                                        Product RangeConnectGear PC Headsets with Mic
                                                                        Also Known AsGTIN UPC EAN: 5035624007543
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency Response Min20Hz
                                                                        Frequency Response Max20kHz
                                                                        Impedance32ohm
                                                                        Drive Unit Type27mm
                                                                        Connector Type3.5mm
                                                                        Lead Length1.8m
                                                                        Product RangeConnectGear PC Headsets with Mic
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        A basic stereo PC headset with an in-line microphone & volume control. Allows you to voicecall and video chat with friends and family online or carry out your business internet conferences. This headset is lightweight whilst delivering good quality sound to both - you and your interlocutors online.

                                                                        • Over-head style headphones with adjustable headband
                                                                        • Inputs: 2x 3.5mm jack (mic + headphones)
                                                                        • Lead length: 1.8m
                                                                        • Impedance: 32Ω
                                                                        • Driver unit: 27mm
                                                                        • Frequency response: 20Hz to 20kHz
                                                                        • Volume controller and microphone are fixed to the lead
                                                                        • Noise reducing microphone ensures your voice is easily understood for clear conversations
                                                                        • Material: Plastic & foam
                                                                        • Weight: 200g

                                                                        Applications

                                                                        Audio, Business, Domestic, Education, Installations, Public, Music

                                                                        Technical Specifications

                                                                        Frequency Response Min

                                                                        20Hz

                                                                        Impedance

                                                                        32ohm

                                                                        Connector Type

                                                                        3.5mm

                                                                        Product Range

                                                                        ConnectGear PC Headsets with Mic

                                                                        Frequency Response Max

                                                                        20kHz

                                                                        Drive Unit Type

                                                                        27mm

                                                                        Lead Length

                                                                        1.8m

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85183095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.06