Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSBS
Manufacturer Part NoBPBYDAY1BLK
Order CodeCS38973
Also Known AsGTIN UPC EAN: 8033830196348
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £57.99 |
Price for:Each
Minimum: 1
Multiple: 1
£57.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSBS
Manufacturer Part NoBPBYDAY1BLK
Order CodeCS38973
Also Known AsGTIN UPC EAN: 8033830196348
Carrying Case Material-
Case ColourBlack
External Height - Imperial15.98"
External Height - Metric406mm
External Width - Imperial13.39"
External Width - Metric340mm
External Depth - Imperial5.31"
External Depth - Metric135mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stylish and practical, the SBS Puro backpack provides excellent protection for regular commuters. Two separate padded compartments means you can safely store both a laptop and tablet devices, providing complete peace of mind while you're on the go. The smart design also provides a covered USB port, allowing you connect a power bank and easily charge a mobile device wherever you are.
- Practical and spacious backpack with 15l capacity
- Unique rear-facing zipper design for additional security
- Padded main compartment for laptops up to 15.6"
- Additional padded compartment for a separate tablet device (up to HxWxD: 10x250x210mm)
- External pocket for easy access to accessories
- Durable, splashproof outer material
- Padded and breathable back panel
- Convenient travel strap
- Covered USB port for connecting a power bank to charge mobile devices
Technical Specifications
Carrying Case Material
-
External Height - Imperial
15.98"
External Width - Imperial
13.39"
External Depth - Imperial
5.31"
Product Range
-
Case Colour
Black
External Height - Metric
406mm
External Width - Metric
340mm
External Depth - Metric
135mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52