2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        Cable, USB / RS485, Serial Converter, PCB - USB-RS485-PCBA

                                                                        FTDI
                                                                        FTDI USB-RS485-PCBA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS485-PCBA
                                                                        Order CodeSC10162
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£31.17
                                                                        5+£29.60
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £31.17 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FTDI
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS485-PCBA
                                                                        Order CodeSC10162
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB
                                                                        Convert ToRS-485
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The USB-RS485-PCBA from FTDI is a USB to RS485 level serial UART converter PCB. It incorporate FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS485 interface to USB. USB-RS485-PCBA contains a small internal electronic circuit board, utilizing the FT232R plus a USB type A connector. The integrated electronics also include an RS485 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. Each PCB supports a data transfer rate up to 3Mbaud and supports the FTDIChip-ID with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS485-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP) and allows user to communicate with the USB interface via a standard PC serial emulation port.

                                                                        • Entire USB protocol handled by the electronics on the PCB
                                                                        • EIA/TIA-485 interface with low power requirements
                                                                        • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
                                                                        • Internal EEPROM with user writeable area
                                                                        • PCB is USB powered, no external supply required
                                                                        • X-on/X-off software handshaking
                                                                        • Low USB bandwidth consumption
                                                                        • UHCI/OHCI/EHCI host controller compatible
                                                                        • USB 2.0 full speed compatible
                                                                        • ESD protection for RS485 I/O's

                                                                        Applications

                                                                        Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        RS-485

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1