2. Computer & Office
                                                                        3. Computing
                                                                        4. USB Flash Drives
                                                                        Print Page

                                                                        iXpand USB 3.0 Flash Drive for iPhone / iPad, 256GB - SDIX60N-256G-GN6NE

                                                                        SANDISK
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIX60N-256G-GN6NE
                                                                        Order CodeMD01530
                                                                        Product RangeSanDisk iXpand
                                                                        Also Known AsGTIN UPC EAN: 0619659169947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 40 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£66.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £66.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SANDISK
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIX60N-256G-GN6NE
                                                                        Order CodeMD01530
                                                                        Product RangeSanDisk iXpand
                                                                        Also Known AsGTIN UPC EAN: 0619659169947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Memory Capacity256GB
                                                                        USB SpecificationUSB 3.0
                                                                        Supply Voltage Nom-
                                                                        Operating Temperature Min0°C
                                                                        Operating Temperature Max35°C
                                                                        Product RangeSanDisk iXpand
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The iXpand flash drive is a stylish solution for freeing up storage space on your iPhone or iPad. Easily transfer files between your iOS devices and a PC or Mac computer thanks to dedictaed Lightning and USB connectors. The dual-purpose swivel design protects the connectors and the keyring hole makes it easy to take the drive on the go.

                                                                        • Integrated Lightning and SuperSpeed USB 3.0 connectors
                                                                        • Fast file transfer between devices without using iTunes, iCloud or an internet connection
                                                                        • Retain device storage by recording files directly to the flash drive
                                                                        • Files are managed through the iXpand DRIVE app
                                                                        • Password protect your files on your iPhone/iPad
                                                                        • Supports Windows 10/11 and macOS 10.9+
                                                                        • Compatible with Apple devices running iOS 10.0.2+
                                                                        • Dimensions (HxWxD): 11.9x12.5x52.8mm

                                                                        Contents

                                                                        Flash drive only

                                                                        Notes

                                                                        Note: Some DRM-protected content cannot be played, check with content provider for playback restrictions.

                                                                        Technical Specifications

                                                                        Memory Capacity

                                                                        256GB

                                                                        Supply Voltage Nom

                                                                        -

                                                                        Operating Temperature Max

                                                                        35°C

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        USB Specification

                                                                        USB 3.0

                                                                        Operating Temperature Min

                                                                        0°C

                                                                        Product Range

                                                                        SanDisk iXpand

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85235190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02