2. Computer & Office
                                                                        3. Computing
                                                                        4. USB Flash Drives
                                                                        Print Page

                                                                        iXpand USB 3.0 Flash Drive for iPhone / iPad, 256GB - SDIX60N-256G-GN6NE

                                                                        SANDISK
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        SANDISK SDIX60N-256G-GN6NE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIX60N-256G-GN6NE
                                                                        Order CodeMD01530
                                                                        Product RangeSanDisk iXpand
                                                                        Also Known AsGTIN UPC EAN: 0619659169947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£66.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £66.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SANDISK
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIX60N-256G-GN6NE
                                                                        Order CodeMD01530
                                                                        Product RangeSanDisk iXpand
                                                                        Also Known AsGTIN UPC EAN: 0619659169947
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Memory Capacity256GB
                                                                        USB SpecificationUSB 3.0
                                                                        Supply Voltage Nom-
                                                                        Operating Temperature Min0°C
                                                                        Operating Temperature Max35°C
                                                                        Product RangeSanDisk iXpand
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The iXpand flash drive is a stylish solution for freeing up storage space on your iPhone or iPad. Easily transfer files between your iOS devices and a PC or Mac computer thanks to dedictaed Lightning and USB connectors. The dual-purpose swivel design protects the connectors and the keyring hole makes it easy to take the drive on the go.

                                                                        • Integrated Lightning and SuperSpeed USB 3.0 connectors
                                                                        • Fast file transfer between devices without using iTunes, iCloud or an internet connection
                                                                        • Retain device storage by recording files directly to the flash drive
                                                                        • Files are managed through the iXpand DRIVE app
                                                                        • Password protect your files on your iPhone/iPad
                                                                        • Supports Windows 10/11 and macOS 10.9+
                                                                        • Compatible with Apple devices running iOS 10.0.2+
                                                                        • Dimensions (HxWxD): 11.9x12.5x52.8mm

                                                                        Contents

                                                                        Flash drive only

                                                                        Notes

                                                                        Note: Some DRM-protected content cannot be played, check with content provider for playback restrictions.

                                                                        Technical Specifications

                                                                        Memory Capacity

                                                                        256GB

                                                                        Supply Voltage Nom

                                                                        -

                                                                        Operating Temperature Max

                                                                        35°C

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        USB Specification

                                                                        USB 3.0

                                                                        Operating Temperature Min

                                                                        0°C

                                                                        Product Range

                                                                        SanDisk iXpand

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85235190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02