2. Computer & Office
                                                                        3. iPad & Tablets
                                                                        4. Tablet Accessories
                                                                        5. Tablet Stands & Mounts
                                                                        Print Page

                                                                        Adjustable Wall / Desktop Tablet Stand with Articulated Arm, 4.7" to 12.9" Screen Size - ADJ-TABLET-STAND-W

                                                                        STARTECH
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        STARTECH ADJ-TABLET-STAND-W - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoADJ-TABLET-STAND-W
                                                                        Order CodeCS35933
                                                                        Also Known AsGTIN UPC EAN: 0065030895811
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£31.97
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £31.97 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoADJ-TABLET-STAND-W
                                                                        Order CodeCS35933
                                                                        Also Known AsGTIN UPC EAN: 0065030895811
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range-
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        ADJ-TABLET-STAND-W is an ergonomic adjustable tablet stand which seamlessly incorporates a tablet into a workspace. Change tablet's position within the clamp to an angle that caters to the user's viewing needs. The stand for tablets features anti-slip pads on the clamp and underneath the base to protect the device and the working surface. Mount the base onto a desk using the included 4.2x19mm wood screws. The tablet stand holder ships fully assembled for quick deployment into customer-facing environments and Point-of-Sale applications. The jointed arm allows to adjust the height up to 18.5in (47cm) from the base and allows for various angle adjustments. The design of the Clamp does not block the ports, front-facing camera, or buttons, allowing users to take advantage of the features of a tablet. Use this tablet stand to effortlessly integrate a tablet on POS kiosks, retail, classrooms, hospitality services, boardrooms, food delivery services, and inventory sign-off.

                                                                        • Support 10.2" iPad/11-12.9" iPad pro/10.9" iPad Air/7.9" iPad mini/Samsung Galaxy Tab/Android tablet
                                                                        • Pre-assembled for quick deployment
                                                                        • Desk and wall mountable w/ included hardware
                                                                        • Three-point pivot arm, 18.5in max length, robust joints w/ tension adjustment for 360 DEG rotation
                                                                        • Features precise button cutouts for convenient access
                                                                        • Silicone padding and heavy metal base
                                                                        • Clamp supports tablets that feature a width of 5 to 8.8in (12.8 to 22.4cm) wide, 0.4in (1.0cm) thick

                                                                        Notes

                                                                        Note: Tablet shown for illustration purposes only, not included.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        2 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94032080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.2