2. Computer & Office
                                                                        3. Media & Flash Memory
                                                                        4. Flash Memory
                                                                        5. Memory Card Readers
                                                                        Print Page

                                                                        3 Port USB Hub with Card Reader, 3x USB-A SD/MicroSD - 00200140

                                                                        HAMA
                                                                        HAMA 00200140 - undefined
                                                                        HAMA 00200140 - undefined
                                                                        HAMA 00200140 - undefined
                                                                        HAMA 00200140 - undefined
                                                                        HAMA 00200140 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHAMA
                                                                        Manufacturer Part No00200140
                                                                        Order CodeMD01438
                                                                        Also Known AsGTIN UPC EAN: 4047443497659
                                                                        See all Technical Docs
                                                                        12 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HAMA
                                                                        ManufacturerHAMA
                                                                        Manufacturer Part No00200140
                                                                        Order CodeMD01438
                                                                        Also Known AsGTIN UPC EAN: 4047443497659
                                                                        Accessory TypeUSB Hub
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Stylish desktop USB hub with integrated card reader that provides convenient connectivity options for your workspace. The hub features dedicated slots for SD & MicroSD cards with support for cards up to 2TB. Sophisticated design with top-mounted sockets for easy access, sturdy aluminium housing and USB-C adaptor for compatibility.

                                                                        • Provides 3x USB-A ports and dedicated SD & MicroSD card slots
                                                                        • USB 3.2 Gen 1 transfer speeds up to 5Gb/s
                                                                        • Dedicated slots for both SD/SDHC/SDXC and MicroSD/HC/XC memory cards, supports cards up to 2TB capacity
                                                                        • Plug and play installation, no software or drivers required
                                                                        • Supplied with USB-C adaptor for use on modern devices
                                                                        • Compatible with Thunderbolt 3/4 ports
                                                                        • Stylish and durable aluminium housing
                                                                        • Dimensions (HxWxD): 27x94x55mm
                                                                        • Supports Windows 7/8/10/11 and macOS 10.8+

                                                                        Contents

                                                                        Hub and user guide

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        USB Hub

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.126