Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.66 |
| 3+ | £14.35 |
Price for:Each
Minimum: 1
Multiple: 1
£15.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Extremely low profile antenna with transmit (Tx) capability on 3x bands as well as useful wideband coverage on additional bands. Ideal for use with covert transceivers and scanners.
- Rx & Tx: 144MHz (2m), 430MHz (70cm) & 1,250MHz (23cm)
- Rx Only: 150MHz, 300MHz, 450MHz, 800MHz
- Connector: BNC
- Length: 45mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03