Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoAAVNTE2
Order CodeTE08800
Also Known AsGTIN UPC EAN: 5055386510136
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.59 |
| 5+ | £8.71 |
Price for:Each
Minimum: 1
Multiple: 1
£9.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoAAVNTE2
Order CodeTE08800
Also Known AsGTIN UPC EAN: 5055386510136
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VDSL 2 High Speed Centralised Filter is a plug-in faceplate designed to replace the customer connection unit on the NTE5. The DSL circuitry offers very good Signal to Noise Ratio's (SNR) and has proved particularly suited to areas where DSL connections are considered marginal.
- Outlet ports for VDSL, via RJ45 (RJ11 compatible), and BT telephone, via 401a socket
- Facilitates extension wiring via IDC (LSA+ type) terminals for both DSL and telephony
- Compatible with both ADSL and high speed VDSL2 installations
- ADSL filter performance compliant with SIN346
- VDSL2 filter performance compliant with SIN498
- Extension wiring for DSL and Telephony
- 30Mhz ADSL and VDSL 2 Compatible
- Supplied with instructions and screws
- Dimensions (HxWxD): 85x85x40mm
Contents
Contents: Faceplate, screws and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078