2. Audio Visual
                                                                        3. TV & Home Entertainment
                                                                        4. Remote Controls
                                                                        5. Remote Control Extenders
                                                                        Print Page

                                                                        4-Way IR Controller Extender Kit - PROIRME4

                                                                        PROCEPTION
                                                                        PROCEPTION PROIRME4 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPROCEPTION
                                                                        Manufacturer Part NoPROIRME4
                                                                        Order CodeAP03355
                                                                        Also Known AsGTIN UPC EAN: 5060041664246
                                                                        See all Technical Docs
                                                                        17 In Stock

                                                                        16 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.18
                                                                        3+£6.62
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.18 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PROCEPTION
                                                                        ManufacturerPROCEPTION
                                                                        Manufacturer Part NoPROIRME4
                                                                        Order CodeAP03355
                                                                        Also Known AsGTIN UPC EAN: 5060041664246
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        • Enables remote control (IR) of up to 4x AV devices located behind closed doors, in cabinets or behind walls etc.
                                                                        • Powered from either TV USB connector or separate PSU (not supplied)
                                                                        • Long cable lengths allow AV source devices to be placed up to 3m from the remote control (IR) receiver
                                                                        • Adhesive pads on each of emitters allow easy attachment to AV devices
                                                                        • Very simple to install and use

                                                                        Technical Specifications

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Czech Republic
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:73269098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.061