2. Computer & Office
                                                                        3. Computing
                                                                        4. Hard Drives
                                                                        5. Solid State Drives - SSD
                                                                        Print Page

                                                                        AS340 Panther 2.5" SATA 6Gb/s SSD, 120GB - AP120GAS340G-1

                                                                        APACER
                                                                        APACER AP120GAS340G-1 - undefined
                                                                        APACER AP120GAS340G-1 - undefined
                                                                        APACER AP120GAS340G-1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerAPACER
                                                                        Manufacturer Part NoAP120GAS340G-1
                                                                        Order CodeCS31379
                                                                        Product RangeApacer Panther
                                                                        Also Known AsGTIN UPC EAN: 4712389915665
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        No Longer Stocked

                                                                        Product Information

                                                                        APACER
                                                                        ManufacturerAPACER
                                                                        Manufacturer Part NoAP120GAS340G-1
                                                                        Order CodeCS31379
                                                                        Product RangeApacer Panther
                                                                        Also Known AsGTIN UPC EAN: 4712389915665
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Drive TypeInternal
                                                                        Form Factor2.5 Inch
                                                                        InterfacesSATA 6 Gb/s (SATA III)
                                                                        Memory Capacity120GB
                                                                        Flash Memory TypeTLC NAND
                                                                        Encryption Type-
                                                                        Sequential Read Speed450MB/s
                                                                        Sequential Write Speed360MB/s
                                                                        Random Read up to Speed-
                                                                        Random Write up to Speed-
                                                                        Operating Temperature Min0°C
                                                                        Operating Temperature Max70°C
                                                                        Product RangeApacer Panther
                                                                        SVHCNo SVHC (07-Jul-2017)

                                                                        Product Overview

                                                                        Advanced SSD storage designed to enhance PC gaming systems. Delivers data transfer speeds up to 20 times faster than conventional hard drives.

                                                                        • Advanced Wear Leveling and ECC functions to maintain performance
                                                                        • Low power operation; operates at 95% less power than standard hard drives
                                                                        • Supports NCQ and Windows 7 TRIM commands
                                                                        • Apacer SSD Widget provides convenient SSD management and monitoring tools
                                                                        • Protective cover for SATA port to extend the life of the edge connector
                                                                        • 3 Year limited manufacturer warranty

                                                                        Contents

                                                                        Drive only

                                                                        Technical Specifications

                                                                        Drive Type

                                                                        Internal

                                                                        Interfaces

                                                                        SATA 6 Gb/s (SATA III)

                                                                        Flash Memory Type

                                                                        TLC NAND

                                                                        Sequential Read Speed

                                                                        450MB/s

                                                                        Random Read up to Speed

                                                                        -

                                                                        Operating Temperature Min

                                                                        0°C

                                                                        Product Range

                                                                        Apacer Panther

                                                                        Form Factor

                                                                        2.5 Inch

                                                                        Memory Capacity

                                                                        120GB

                                                                        Encryption Type

                                                                        -

                                                                        Sequential Write Speed

                                                                        360MB/s

                                                                        Random Write up to Speed

                                                                        -

                                                                        Operating Temperature Max

                                                                        70°C

                                                                        SVHC

                                                                        No SVHC (07-Jul-2017)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (07-Jul-2017)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.352