2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Outdoor Lighting
                                                                        5. Solar Lights
                                                                        Print Page

                                                                        Aluminium Solar LED Circular Wall Light with PIR, Graphite - 4L2/6002

                                                                        4LITE
                                                                        4LITE 4L2/6002 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        Manufacturer4LITE
                                                                        Manufacturer Part No4L2/6002
                                                                        Order CodeLA11826
                                                                        Also Known AsGTIN UPC EAN: 5056144229017
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        126 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£17.50
                                                                        5+£16.75
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £17.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        4LITE
                                                                        Manufacturer4LITE
                                                                        Manufacturer Part No4L2/6002
                                                                        Order CodeLA11826
                                                                        Also Known AsGTIN UPC EAN: 5056144229017
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Lighting TypeSolar LED Light
                                                                        Power SourceBattery / Solar
                                                                        Indoor / Outdoor UseOutdoor Use
                                                                        Light SourceLED
                                                                        LED ColourCool White
                                                                        CCT4000K
                                                                        Length170mm
                                                                        Width210mm
                                                                        Depth245mm
                                                                        Plug Type-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Illuminate your outdoor spaces with this modern LED wall light, crafted from premium die-cast aluminium and finished with a graphite textured powder coating for exceptional durability, even in the harshest conditions.

                                                                        • Mode 1: 11% output after sunset, motion detected 100% output, no motion 11% for 20 hours
                                                                        • Mode 2: motion detected 100% output, no motion off
                                                                        • Graphite textured powder coat paint finish proved enhanced durability
                                                                        • 10 Lux - 45 Lux
                                                                        • Sensing distance: 6-10m
                                                                        • Fittings & fixings included
                                                                        • Modern die-cast solar powered aluminium wall light

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Solar LED Light

                                                                        Indoor / Outdoor Use

                                                                        Outdoor Use

                                                                        LED Colour

                                                                        Cool White

                                                                        Length

                                                                        170mm

                                                                        Depth

                                                                        245mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Power Source

                                                                        Battery / Solar

                                                                        Light Source

                                                                        LED

                                                                        CCT

                                                                        4000K

                                                                        Width

                                                                        210mm

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85395100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.8
                                                                        3481