2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Emergency Lighting
                                                                        Print Page

                                                                        5W Guardian Surface Mounted LED Emergency Downlight, 250lm, 6500K, IP65 - 793503

                                                                        TIME LED
                                                                        TIME LED 793503 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTIME LED
                                                                        Manufacturer Part No793503
                                                                        Order CodeLA09350
                                                                        Product RangeTIME LED Guardian
                                                                        Also Known AsGTIN UPC EAN: 5055268793503
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£27.04
                                                                        5+£24.75
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £27.04 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TIME LED
                                                                        ManufacturerTIME LED
                                                                        Manufacturer Part No793503
                                                                        Order CodeLA09350
                                                                        Product RangeTIME LED Guardian
                                                                        Also Known AsGTIN UPC EAN: 5055268793503
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Length130mm
                                                                        Depth40mm
                                                                        IP / NEMA RatingIP20
                                                                        Operating Temperature Max-
                                                                        Product RangeTIME LED Guardian
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Our Surface Mounted LED Emergency Downlight features manual testing. Ideal for commercial usage, offices and schools, shopping centres & more.

                                                                        • Lumens: 250lm
                                                                        • Non-dimmable
                                                                        • Lifespan: 25,000 hours
                                                                        • EMG Charge Time: 24 Hours
                                                                        • EMG Discharge Time: 3 Hours
                                                                        • Power Rating: 5W

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Length

                                                                        130mm

                                                                        IP / NEMA Rating

                                                                        IP20

                                                                        Product Range

                                                                        TIME LED Guardian

                                                                        Depth

                                                                        40mm

                                                                        Operating Temperature Max

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94051040
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.33
                                                                        3481