2. Home, Leisure & Motoring
                                                                        3. Christmas
                                                                        4. Christmas Lights
                                                                        Print Page

                                                                        5x 70cm LED Snowing Shower Lights, White - LV131170

                                                                        PREMIER
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        PREMIER LV131170 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPREMIER
                                                                        Manufacturer Part NoLV131170
                                                                        Order CodeLP12955
                                                                        Product RangeSnowing Shower Lights
                                                                        Also Known AsGTIN UPC EAN: 5053844017821
                                                                        See all Technical Docs
                                                                        43 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.17
                                                                        3+£16.41
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.17 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PREMIER
                                                                        ManufacturerPREMIER
                                                                        Manufacturer Part NoLV131170
                                                                        Order CodeLP12955
                                                                        Product RangeSnowing Shower Lights
                                                                        Also Known AsGTIN UPC EAN: 5053844017821
                                                                        Lighting TypeChristmas Icicle Lights
                                                                        Power SourceMains
                                                                        Lit Length2.5m
                                                                        No. of LEDs150LEDs
                                                                        Indoor / Outdoor UseIndoor & Outdoor Use
                                                                        LED ColourWhite
                                                                        Wire ColourClear
                                                                        TimerNo
                                                                        Battery Type & Qty-
                                                                        Static / FlashingSnowing
                                                                        Length to First Light5m
                                                                        Distance Between Lights500mm
                                                                        Product Height-
                                                                        Product Width-
                                                                        ConnectableNo
                                                                        Supply Voltage230V
                                                                        Light SourceLED
                                                                        Product RangeSnowing Shower Lights
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • 5x 70cm Icicle lights
                                                                        • 30 LEDs per icicle
                                                                        • Spacing of 50cm between icicles
                                                                        • Suitable for indoor and outdoor use
                                                                        • Lit length: 2.5m
                                                                        • Lead cable: 5m
                                                                        • Mains powered
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Christmas Icicle Lights

                                                                        Lit Length

                                                                        2.5m

                                                                        Indoor / Outdoor Use

                                                                        Indoor & Outdoor Use

                                                                        Wire Colour

                                                                        Clear

                                                                        Battery Type & Qty

                                                                        -

                                                                        Length to First Light

                                                                        5m

                                                                        Product Height

                                                                        -

                                                                        Connectable

                                                                        No

                                                                        Light Source

                                                                        LED

                                                                        Plug Type

                                                                        UK Type G

                                                                        Power Source

                                                                        Mains

                                                                        No. of LEDs

                                                                        150LEDs

                                                                        LED Colour

                                                                        White

                                                                        Timer

                                                                        No

                                                                        Static / Flashing

                                                                        Snowing

                                                                        Distance Between Lights

                                                                        500mm

                                                                        Product Width

                                                                        -

                                                                        Supply Voltage

                                                                        230V

                                                                        Product Range

                                                                        Snowing Shower Lights

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        FAQs EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94053900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.42