Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoPAR-T BAR
Order CodeDP37396
Also Known As151.735UK, GTIN UPC EAN: 5015972224922
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £60.75 |
| 2+ | £55.00 |
Price for:Each
Minimum: 1
Multiple: 1
£60.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQTX
Manufacturer Part NoPAR-T BAR
Order CodeDP37396
Also Known As151.735UK, GTIN UPC EAN: 5015972224922
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A modern and powerful LED lighting rig that offers a vast and sparse array of colours, patterns and effects. Leave these party lights to run automatically in the background with a series of preset patterns that can be activated with a switch at the rear, set it to sound activated allowing the system to react with the music or remotely control with included remote (battery supplied). A popular and convenient stage and FX lighting solution for your parties or small venues.
- 14x 1W RGB LEDs for the inner hexagon lighting
- 2x 3x3W RGB LED Balls at either edge of the unit
- The combination of LED structure provide a vast and sparse array of colours, patterns and effects
- Automatic, sound activated or remote control operation
- Supplied with a floor mounting adjustable tripod to extend or reduce the height and direction of the lights
- Ideal for small parties and venues
- 110-240Vac Power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Lighting, LED Lighting
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22