2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Outdoor Lighting
                                                                        5. Outdoor Wall Lights
                                                                        Print Page

                                                                        3W Outdoor LED Wall Light with PIR, Black - 915004308901

                                                                        PHILIPS LIGHTING
                                                                        PHILIPS LIGHTING 915004308901 - undefined
                                                                        PHILIPS LIGHTING 915004308901 - undefined
                                                                        PHILIPS LIGHTING 915004308901 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPHILIPS LIGHTING
                                                                        Manufacturer Part No915004308901
                                                                        Order CodeLA07541
                                                                        Also Known AsGTIN UPC EAN: 8718291479482
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£53.28
                                                                        5+£51.97
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £53.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PHILIPS LIGHTING
                                                                        ManufacturerPHILIPS LIGHTING
                                                                        Manufacturer Part No915004308901
                                                                        Order CodeLA07541
                                                                        Also Known AsGTIN UPC EAN: 8718291479482
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Lighting TypeWall Lights, Outdoor
                                                                        Power SourceMains
                                                                        Indoor / Outdoor UseOutdoor Use
                                                                        Light Source1 x LED
                                                                        LED ColourWarm White
                                                                        CCT-
                                                                        Supply Voltage240V
                                                                        Length205mm
                                                                        Width162mm
                                                                        Depth66mm
                                                                        Plug TypeHardwired
                                                                        SVHCNo SVHC (15-Jan-2018)

                                                                        Product Overview

                                                                        The Philips myGarden Raccoon wall light in structured anthracite grey lights up outdoor areas powerfully. LED lights, synthetic materials and minimalist design give a contemporary feel, while a motion sensor keeps you extra safe.

                                                                        • Contemporary and powerful LED lights
                                                                        • Available with or without PIR
                                                                        • Black or brushed stainless steel finish
                                                                        • IP44 Rated
                                                                        • 270lm / Warm White
                                                                        • Dimensions (HxWxD): 205x162x66mm

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Wall Lights, Outdoor

                                                                        Indoor / Outdoor Use

                                                                        Outdoor Use

                                                                        LED Colour

                                                                        Warm White

                                                                        Supply Voltage

                                                                        240V

                                                                        Width

                                                                        162mm

                                                                        Plug Type

                                                                        Hardwired

                                                                        Power Source

                                                                        Mains

                                                                        Light Source

                                                                        1 x LED

                                                                        CCT

                                                                        -

                                                                        Length

                                                                        205mm

                                                                        Depth

                                                                        66mm

                                                                        SVHC

                                                                        No SVHC (15-Jan-2018)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:95051090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (15-Jan-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.739