v lights
: 878 ProductsElectrical & Lighting (656)
Electronic & Electrical Components (185)
Audio Visual (18)
Home, Leisure & Motoring (11)
Tools & Maintenance (6)
Computer & Office (1)
Cable, Leads & Connectors (1)
Manufacturer
Packaging
Page
V-TAC
Eyelid Half Cover for V-Tac 14W Dome Light
Order Code: LA09124
Manufacturer Part No: 11225
This Eyelid Half Cover is an accessory designed to modify the light distribution of the VT‑14 LED panel (sold separately), provi…
RoHS
£3.03 EX VAT
V-TAC
GU10 Lamp Holder with PVC Cable
Order Code: LP10008
Manufacturer Part No: 3423
The V‑TAC GU10 Lampholder is a ceramic‑bodied GU10 socket complete with a PVC‑insulated lead, designed to accept standard GU10 l…
RoHS
£0.47 EX VAT
V-TAC
LED Panel Suspended Mounting Kit
Order Code: LA06850
Manufacturer Part No: 6018
The V‑TAC Suspended Mounting Kit for LED Panels is a suspended mounting accessory for LED panel lights, suitable for office and …
RoHS
£5.41 EX VAT
V-TAC
LED Panel Surface Mounting Frame, 600x600mm Panels
Order Code: LA07902
Manufacturer Part No: 8156
Allows for installation of 600x600mm LED panels on ceilings or walls without them being recessed. Quick and easily assembled wit…
RoHS
£13.01 EX VAT
V-TAC
3W LED Maintained Emergency Exit Bulkhead
Order Code: LA07002
Manufacturer Part No: 8437
The V‑TAC Maintained LED Emergency Bulkhead 3W is an IP65 rated light designed to provide up to three hours of backup illuminati…
RoHS
£9.03 EX VAT
V-TAC
LED Power Supply, 100W, 24V DC, 4.2A
Order Code: LA06875
Manufacturer Part No: 3101
The V‑TAC 3101 LED Neon Flex Power Supply is a robust LED driver delivering 100W at 24V DC for LED strip lights and similar low‑…
RoHS
£35.20 EX VAT
V-TAC
Clip for LED Grill Fittings
Order Code: LA08966
Manufacturer Part No: 11128
Mounting clip for use with V-TAC LED Grill Fittings. • Two clips supplied with fixtures
RoHS
£0.90 EX VAT
BROADCOM
LED Bar Graph Array, Green, 20 mA, 2.1 V, 1.9 mcd, 10 LEDs, 25.4mm x 10.16mm
Order Code: SC12040
Manufacturer Part No: HDSP-4850
The HDSP-4850 is a 10-element Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of …
RoHS
£3.45 EX VAT
VISION
8-Way Splitter DC Pass 5-2400MHz LED Indicator V26-108LED
Order Code: AP02603
Manufacturer Part No: V26-108LED
• Frequency range 5 - 2,300MHz • Die-cast indoor housing with cable bridge • F-female connectors • DC pass bi-directional output…
RoHS
£7.76 EX VAT
VISION
2-Way Splitter DC Pass 5-2400MHz LED Indicator V26-102LED
Order Code: AP02599
Manufacturer Part No: V26-102LED
• Frequency range 5 - 2,300MHz • Die-cast indoor housing with cable bridge • F-female connectors • DC pass bi-directional output…
RoHS
£2.61 EX VAT
VISION
3-Way Splitter DC Pass 5-2400MHz LED Indicator V26-103LED
Order Code: AP02600
Manufacturer Part No: V26-103LED
• Frequency range 5 - 2,300MHz • Die-cast indoor housing with cable bridge • F-female connectors • DC pass bi-directional output…
RoHS
£3.42 EX VAT
VISION
6-Way Splitter DC Pass 5-2400MHz LED Indicator V26-106LED
Order Code: AP02602
Manufacturer Part No: V26-106LED
• Frequency range 5 - 2,300MHz • Die-cast indoor housing with cable bridge • F-female connectors • DC pass bi-directional output…
RoHS
£7.18 EX VAT
VISION
4-Way Splitter DC Pass 5-2400MHz LED Indicator V26-104LED
Order Code: AP02601
Manufacturer Part No: V26-104LED
• Frequency range 5 - 2,300MHz • Die-cast indoor housing with cable bridge • F-female connectors • DC pass bi-directional output…
RoHS
£3.88 EX VAT
EQUINOX
RGB LED Vertical Fog Machine
Order Code: DP36032
Manufacturer Part No: VERTI BLAST
Now you can have a coloured smoke effect with the Equinox Verti Blast. This machine features 9W tri-colour RGB LEDs that change …
RoHS
£90.83 EX VAT
VISHAY
LED, Highbright, White, SMD, 20mA, 3.15V, 180mcd
Order Code: SC15693
Manufacturer Part No: VLMW1300-GS08
The VLMW1300-GS08 is a high bright white SMD chip LED Lamp features innovative ChipLED technology opens the way to smaller produ…
RoHS
£0.14 EX VAT
BROADCOM
LED, 5mm, Amber
Order Code: SC07848
Manufacturer Part No: HLMP-EL08-VY000
The HLMP-EL08-VY000 is a 5mm amber LED Lamp with untinted/non-diffused lens, made of AlInGaP. It provides superior light output …
RoHS
£0.45 EX VAT
BROADCOM
7 Segment LED Display, Red, 20 mA, 2.05 V, 4 mcd, 2, 14.2 mm
Order Code: SC12046
Manufacturer Part No: HDSP-523E
The HDSP-523E is a 14.2mm general purpose two-digit common cathode right hand decimal 7-segment Display uses industry standard s…
RoHS
£1.45 EX VAT
KINGBRIGHT
LED, Green, SMD, 20 mA, 2.1 V, 574 nm
Order Code: SC12600
Manufacturer Part No: KP-2012MGC
Forward Current If:20mA; Forward Voltage:2.1V; LED Colour:Green; LED Mounting:SMD; Lens Shape:Rectangular; Luminous Intensity:70…
RoHS
£0.21 EX VAT
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 6.4 mcd, 1, 14.22 mm
Order Code: SC12071
Manufacturer Part No: SC56-11EWA
The SC56-11EWA from Kingbright is a through hole, common cathode seven segment LED display with right hand decimal. The high eff…
RoHS
£0.86 EX VAT
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 8 mcd, 1, 20.32 mm
Order Code: SC12054
Manufacturer Part No: SA08-11EWA
The SA08-11EWA is a 20.32mm single digit Numeric Display with white diffused lens. The high efficiency red source device is made…
RoHS
£1.34 EX VAT
BROADCOM
LED, Green, Through Hole, 1.9mm, 30 mA, 2.1 V, 569 nm
Order Code: SC11635
Manufacturer Part No: HLMP-6500-F0010
The HLMP-6500-F0010 is a subminiature high performance green LED Lamp with tinted/diffused lens. The dome lamp is used as indica…
RoHS
£1.77 EX VAT
BROADCOM
7 Segment LED Display, Green, 10 mA, 2 V, 3.5 mcd, 2, 14.2 mm
Order Code: SC12045
Manufacturer Part No: HDSP-521G
The HDSP-521G is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard siz…
RoHS
£1.23 EX VAT
KINGBRIGHT
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 8 mcd, 1, 20.32 mm
Order Code: SC12056
Manufacturer Part No: SC08-11EWA
The SC08-11EWA is a 20.32mm single digit numeric Display with white diffused lens. The high efficiency red source device is made…
RoHS
£0.86 EX VAT
BROADCOM
LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.9 V, 569 nm
Order Code: SC11632
Manufacturer Part No: HLMP-1790-A00A2
The HLMP-1790-A00A2 is a 3mm low current tinted Diffused LED Lamp designed and optimized specifically for low current operation.…
RoHS
£0.60 EX VAT
KINGBRIGHT
LED, Right Angle, Yellow, SMD, 3mm x 1mm, 20 mA, 2.1 V, 588 nm
Order Code: SC11724
Manufacturer Part No: KPA-3010YC
The KPA-3010YC is a 3 x 1mm right-angle yellow SMD Chip LED Lamp with water clear lens. The yellow source colour device is with …
RoHS
£0.14 EX VAT
Page