You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7 Segment LED Display, Green, 10 mA, 2 V, 3.5 mcd, 2, 14.2 mm - 

HDSP-521G

HDSP-521G - 7 Segment LED Display, Green, 10 mA, 2 V, 3.5 mcd, 2, 14.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HDSP-521G
Order Code:
SC12045
Product Range
-
Technical Datasheet:
HDSP-521G   Datasheet
See all Technical Docs

Product Overview

The HDSP-521G is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.
  • Mitred font
  • Mitred corners on segments
  • Grey face paint
  • Grey package gives optimum contrast
  • ±50° Viewing angle
  • Categorized for luminous intensity

Applications

Imaging, Video & Vision, Commercial

Product Information


:
Green

:
10mA

:
2V

:
3.5mcd

:
2

:
14.2mm

:
Common Anode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.22 ( £1.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.19 (£1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --