You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Lamp Holder with PVC Cable -
3423
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 3423
- Order Code:
- LP10008
- Also Known As:
- GTIN UPC EAN: 3800157607827
- Technical Datasheet:
- 3423 Datasheet
Product Range Selector (GU10 Lampholders)
See all from this product rangeProduct Overview
- Suitable for lamps with a GU10 fitting
- Ceramic body
- Easy to install
- Cable supplied: 120mm
Product Information
- :
- Lampholder
- :
- GU10 Lamps
- :
- GU10 Lampholders
Technical Documents (2)
Also Known As
543 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 25/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
500 more will be available week commencing 25/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
5+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.