You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Power Supply, 100W, 24V DC, 4.2A - 

3101

3101 - LED Power Supply, 100W, 24V DC, 4.2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
3101
Order Code:
LA06875
Also Known As:
GTIN UPC EAN: 3800157605991
Technical Datasheet:
3101   Datasheet
See all Technical Docs

Product Overview

  • Power supply for use with LED strip lights, LED displays etc.
  • Over-Voltage protection, 115 - 135% shut off
  • Short-circuit protection, stable output Voltage
  • 20,000 Hours long life and high reliability
  • Built-in EMI filter
  • Higher efficiency, lower temperature
  • 100% Full load burn-in tested
  • IP65 Rated

Product Information


:
-

:
100W

:
24VDC

:
4.2A

:
Constant Current, Constant Voltage

:
176V

:
264V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157605991

3 In stock Need more?

???PF_PDP_RSP_SUP???

£34.85 ( £41.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.85 (£41.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.69 (£40.43)