You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RGB LED Vertical Fog Machine - 

VERTI BLAST

VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine
VERTI BLAST - RGB LED Vertical Fog Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
VERTI BLAST
Order Code:
DP36032
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125497441

Product Overview

Now you can have a coloured smoke effect with the Equinox Verti Blast. This machine features 9W tri-colour RGB LEDs that change colour and light the fog every time you press the button. A dry even blast of fog is produced and is propelled into the air more than 4m emulating a CO2 jet.
  • 3x 9W tri-colour LEDs (RGB)
  • Smoke output: approx. 4,800 cu.ft per minute
  • Warm-up time: approx. 3 minutes
  • Tank capacity: 0.8 litres
  • Wireless remote control included
  • EC power input
  • Use with water based smoke fluid
  • Power consumption: 800W (maximum)
  • Power supply: 240V, 50Hz
  • Fuse: F5A 250V
  • Dimensions: 150x290x250mm
  • Weight: 4.2kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125497441

3 In stock Need more?

???PF_PDP_RSP_SUP???

£90.83 ( £109.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.83 (£109.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --