Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSOUND
Manufacturer Part NoPROSOUNDVLOG-3
Order CodeMP35754
Product RangeProSound - Vlogger Series
Also Known AsGTIN UPC EAN: 5055189034730
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £47.84 |
Price for:Each
Minimum: 1
Multiple: 1
£47.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSOUND
Manufacturer Part NoPROSOUNDVLOG-3
Order CodeMP35754
Product RangeProSound - Vlogger Series
Also Known AsGTIN UPC EAN: 5055189034730
DirectivityCardioid
Output Impedance-
Frequency Response Min0
Frequency Response Max16kHz
Sensitivity-
Connector Type0
Lead Length-
Product RangeProSound - Vlogger Series
SVHCTo Be Advised
Product Overview
This Vlogger kit includes everything to get going. A studio microphone with adjustable boom arm, mid-sized tripod to keep your footage steady, and an LED ring light to perfectly illuminate your subject.
- Studio Spring Loaded Boom Arm Microphone is a USB plug-in microphone setup for clear and professional sound recordings
- High quality condenser microphone has a cardioid pickup pattern
- Effectively captures sound and voice directly from the front side, reducing any background noise in loud environments
- Smooth, flat frequency response of 30Hz-16kHz and 16mm diaphragm delivers a fuller, round and warmer sound
- Adjustable studio boom arm clamps securely to any desk or table
- Pop filter has been included to protect against plosion and popping external noises
- Vlog Selfie Ring Light is ideal for any photographer or videographer looking to shoot even face footage in the dark
- Mount the light to your camera or phone holder using the cold shoe attachment or mount to a tripod using the 1/4 screw
- Additional cold shoe attachment for mounting an external microphone for improved sound quality
- Built-in 3.7V, 2,000mAh lithium-ion battery, use the lamp up to 80 minutes at full charge
- USB-C connection for charging with four LED lights to show remaining power
- Three colour options - warm light, soft light, or white light (3,200-5,600K)
- 3D curved diffuser avoids dazzling effects, upgrading light perception for a more delicate light source
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Directivity
Cardioid
Frequency Response Min
0
Sensitivity
-
Lead Length
-
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
0
Product Range
ProSound - Vlogger Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.88
3481