2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Specialty Lighting
                                                                        Print Page

                                                                        200W LED Highbay with Sosen Driver, 5000K, IP65 - VT-9-212 23739

                                                                        V-TAC
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        V-TAC VT-9-212 23739 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part NoVT-9-212 23739
                                                                        Order CodeLA11882
                                                                        Also Known AsGTIN UPC EAN: 3800170226937
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        7 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£55.50
                                                                        5+£52.25
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £55.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        V-TAC
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part NoVT-9-212 23739
                                                                        Order CodeLA11882
                                                                        Also Known AsGTIN UPC EAN: 3800170226937
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Lighting TypeWarehouse Lighting
                                                                        Lamp Base Type-
                                                                        Input Power200W
                                                                        Input Voltage230V
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Designed with SOSEN driver and 1 metre wire
                                                                        • IP65 & IK08 Rated
                                                                        • Suitable for industrial usage, warehouses, supermarkets, workshops & factories etc.
                                                                        • Dimensions: 280x118mm

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Warehouse Lighting

                                                                        Input Power

                                                                        200W

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Lamp Base Type

                                                                        -

                                                                        Input Voltage

                                                                        230V

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        5 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94059900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.14