2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Knives, Multi Tools & Scissors
                                                                        5. Knives
                                                                        6. Retractable Blade Knives
                                                                        Print Page

                                                                        Integrated Snap-Off Utility Knife with Slide Lock - FMHT10594-0

                                                                        STANLEY
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        STANLEY FMHT10594-0 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part NoFMHT10594-0
                                                                        Order CodeTL24339
                                                                        Also Known AsGTIN UPC EAN: 3253560105945
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.23
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.23 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STANLEY
                                                                        ManufacturerSTANLEY
                                                                        Manufacturer Part NoFMHT10594-0
                                                                        Order CodeTL24339
                                                                        Also Known AsGTIN UPC EAN: 3253560105945
                                                                        Knife TypeUtility
                                                                        Blade Material-
                                                                        Blade Length-
                                                                        Blade Width-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The STANLEY® FATMAX® 18mm Snap-Off Knife with Slide Lock features a unique blade-snapping mechanism which allows quick, easy and safer blade-snap. No need to use secondary tools to break and remove the blade - simply line-up the blade, snap it and continue cutting with a new sharp edge. Once the blade has been snapped, it’ll be retained by an integrated magnet for secure and convenient disposal. An on-board Snap Line Indicator helps to align the blade correctly to ensure clean blade-snap. The blade barrel is manufactured to the highest quality standards from hard-wearing stainless steel, delivering exceptional durability and longevity that you need every day on a job site. Furthermore, the product has been thoroughly assessed and drop-tested to 2m for impact resistance.

                                                                        • The Stanley FatMax 18mm snap-off knife with slide lock features a unique blade-snapping mechanism which allows quick, easy and safer blade snap
                                                                        • No need to use secondary tools to break and remove the blade - simply line-up the blade, snap it and continue cutting with a new sharp edge
                                                                        • Once the blade has been snapped, it’ll be retained by an integrated magnet for secure and convenient disposal
                                                                        • Unique blade snapping mechanism: quick, easy and safer blade snap with integral magnet to retain the blunt blade segment for secure disposal
                                                                        • On-board snap line indicator: helps to align the blade correctly to ensure clean blade snap
                                                                        • When the blade loses sharpness, simply line up the blade, snap it and continue with a new sharp edge
                                                                        • Improved blade depth control: push button slide lock for quick and intuitive blade depth setting
                                                                        • Magnetic blade loading: keeps blade secure whilst loading
                                                                        • Strong and durable: blade barrel is manufactured from hard-wearing stainless steel, delivering exceptional durability and longevity
                                                                        • Ergonomically engineered: handle is encased with a rugged bi-material coating; enabling ultimate grip, making it ideal for repetitive cutting applications
                                                                        • Supplied with 18mm snap-off blade: out the pack ready

                                                                        Contents

                                                                        Snap Slide Lock Snap Off Knife & 1x Blade

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Knife Type

                                                                        Utility

                                                                        Blade Length

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Blade Material

                                                                        -

                                                                        Blade Width

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Thailand
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82119300
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.133
                                                                        9999