0
0 Items£0.00
ex VAT
ex VAT

Black & Grey ABS Plastic Lightweight LED Torch (169x40mm) - 639618

ENERGIZER 639618 Black & Grey ABS Plastic Lightweight LED Torch (169x40mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No639618Copy
Order CodeLA05746
Also Known AsGTIN UPC EAN: 7638900287424
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£19.90
5+£19.59
Price for:Each
Minimum: 1
Multiple: 1
£19.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerENERGIZER
Manufacturer Part No639618Copy
Order CodeLA05746
Also Known AsGTIN UPC EAN: 7638900287424
Technical Datasheet
Torch TypeHand Held
Light Source1 x White LED
Lumen Output250lm
Beam Effective Distance105m
Power SourceAA Batteries x 2
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)

Product Overview

The Energizer Hardcase Pro torch delivers powerful 250 lumen LED illumination in a durable, industrial grade design ideal for workshops, inspections, site work, and outdoor use.

  • Anti-roll design combined with rugged ABS plastic and rubber over mould
  • 1x White LED delivers 250lm on high and 30lm on low
  • Beam distance: 105m
  • Shatterproof lens
  • Survives drops up to 7m

Technical Specifications

Torch Type

Hand Held

Lumen Output

250lm

Power Source

AA Batteries x 2

Product Range

-

Light Source

1 x White LED

Beam Effective Distance

105m

Torch Body Material

ABS (Acrylonitrile Butadiene Styrene)

SVHC

No SVHC (10-Jun-2022)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.185