You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black & Grey ABS Plastic Lightweight LED Torch (169x40mm) -
639618
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 639618
- Order Code:
- LA05746
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900287424
- Technical Datasheet:
- 639618 Datasheet
Product Overview
- Anti-roll design combined with rugged ABS plastic and rubber over mould
- 1x White LED delivers 250lm on high and 30lm on low
- Beam distance: 105m
- Shatterproof lens
- Survives drops up to 7m
Product Information
- :
- Hand Held
- :
- 1 x White LED
- :
- 250lm
- :
- 105m
- :
- AA Batteries x 2
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.70 (£23.64) | ( ) |
| 5+ | £19.40 (£23.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























