2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Lighting Accessories
                                                                        5. Light Fitting Accessories
                                                                        Print Page

                                                                        4 in 1 18V Power Tool Battery Adapter for Makita, Bosch, Hikoki & Panasonic Batteries - JCB-ADAPT-4.1

                                                                        JCB
                                                                        JCB JCB-ADAPT-4.1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerJCB
                                                                        Manufacturer Part NoJCB-ADAPT-4.1
                                                                        Order CodeLA11488
                                                                        Also Known AsGTIN UPC EAN: 0604565169518
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£36.87
                                                                        3+£34.80
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £36.87 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        JCB
                                                                        ManufacturerJCB
                                                                        Manufacturer Part NoJCB-ADAPT-4.1
                                                                        Order CodeLA11488
                                                                        Also Known AsGTIN UPC EAN: 0604565169518
                                                                        Accessory TypePower Tool Battery Adaptor
                                                                        For Use With18V Power Tool Batteries from Makita, Bosch, Hikoki and Panasonic
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Powered your way. The 4-in-1 battery adapter can be mounted onto the FL and PLT series site lights in place of the rechargeable 22.2V li-ion battery. This means you can run these lights with your own 18V power tool batteries from Makita, Bosch, Hikoki and Panasonic.

                                                                        • Unique adaptor enabling you to use your batteries
                                                                        • 4-in-1 Adaptor can be mounted onto FL and PLT series
                                                                        • Use 18V power tool battery instead of 22.2V battery
                                                                        • Simple slide on/off mounting system
                                                                        • Powertool battery compatibility - Makita, Bosch, Hikoki, Panasonic
                                                                        • 3 Brightness settings 100%, 50%, 25%
                                                                        • Up to 7 hours runtime on 18V 5Ah at 2000 lumens

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Power Tool Battery Adaptor

                                                                        Product Range

                                                                        -

                                                                        For Use With

                                                                        18V Power Tool Batteries from Makita, Bosch, Hikoki and Panasonic

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85044095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.261