2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Lighting Accessories
                                                                        5. Light Fitting Accessories
                                                                        Print Page

                                                                        RF Wireless LED Receiver with Button Remote Controller - TGR-REM-SC-RF-4

                                                                        TIGER POWER SUPPLIES
                                                                        TIGER POWER SUPPLIES TGR-REM-SC-RF-4 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTIGER POWER SUPPLIES
                                                                        Manufacturer Part NoTGR-REM-SC-RF-4
                                                                        Order CodeLA10650
                                                                        Product RangeTiger Power Supplies - RF Remote Controllers
                                                                        Also Known AsGTIN UPC EAN: 5060892272065
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        7 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.35
                                                                        3+£8.59
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.35 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TIGER POWER SUPPLIES
                                                                        ManufacturerTIGER POWER SUPPLIES
                                                                        Manufacturer Part NoTGR-REM-SC-RF-4
                                                                        Order CodeLA10650
                                                                        Product RangeTiger Power Supplies - RF Remote Controllers
                                                                        Also Known AsGTIN UPC EAN: 5060892272065
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeLED Receiver
                                                                        For Use WithLED Strips
                                                                        Product RangeTiger Power Supplies - RF Remote Controllers
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The remote control device features touch buttons to adjust the mode and brightness level. It requires a separate power supply to be connected to provide the 5V-24V DC input. The output voltage supplied by the controller unit will be the same as the input voltage.

                                                                        • Reliable RF signal
                                                                        • No Line of sight needed (as with Infra Red Controllers)
                                                                        • Input & output voltage: 5VDC - 24VDC
                                                                        • Output current: 5A Max.
                                                                        • 8 Dynamic effects
                                                                        • 10-Step dimming
                                                                        • Compact design
                                                                        • Separate power supply required

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        LED Receiver

                                                                        Product Range

                                                                        Tiger Power Supplies - RF Remote Controllers

                                                                        For Use With

                                                                        LED Strips

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85269200
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.04