Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL LED
Manufacturer Part NoILMDE004
Order CodeLA09798
Product RangeIntegral Evolight
Also Known AsGTIN UPC EAN: 5055788252795
Technical Datasheet
13 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.50 |
| 5+ | £4.25 |
Price for:Each
Minimum: 1
Multiple: 1
£4.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL LED
Manufacturer Part NoILMDE004
Order CodeLA09798
Product RangeIntegral Evolight
Also Known AsGTIN UPC EAN: 5055788252795
Technical Datasheet
Light SourceSMD LED
Input Power-
Input Voltage240V
Light ColourCool White
Color Temperature Typ4000K
Ceiling Hole Dia-
Product RangeIntegral Evolight
SVHCNo SVHC (17-Jan-2023)
Product Overview
This pre-wired 240V solution replaces your 12V MR16 lamp, lamp holder and transformer as well as your 240V GU10 and lamp holder. Available with a fast-fit screwless junction box and piano-key style terminal block for tool-free assembly.
- Easy installation
- Ideal for indoor commercial or residential lighting
- Pre-wired with 280mm cable
- Quality dimmable light source perfect for any canless downlight
- Can be used in combination with the Integral LED Evofire+
- IP20 rated
- Supplied with connector box
Technical Specifications
Light Source
SMD LED
Input Voltage
240V
Color Temperature Typ
4000K
Product Range
Integral Evolight
Input Power
-
Light Colour
Cool White
Ceiling Hole Dia
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087