2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Outdoor Lighting
                                                                        5. Garden Lights
                                                                        Print Page

                                                                        60W Outdoor Stand Lamp, Black, E27, IP65 - VT-734 7057

                                                                        V-TAC
                                                                        V-TAC VT-734 7057 - undefined
                                                                        V-TAC VT-734 7057 - undefined
                                                                        V-TAC VT-734 7057 - undefined
                                                                        V-TAC VT-734 7057 - undefined
                                                                        V-TAC VT-734 7057 - undefined
                                                                        V-TAC VT-734 7057 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part NoVT-734 7057
                                                                        Order CodeLA08816
                                                                        Also Known AsGTIN UPC EAN: 3800157612609
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        No Longer Stocked

                                                                        Product Information

                                                                        V-TAC
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part NoVT-734 7057
                                                                        Order CodeLA08816
                                                                        Also Known AsGTIN UPC EAN: 3800157612609
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Lighting TypeGarden Light
                                                                        Power SourceMains
                                                                        Indoor / Outdoor UseOutdoor Use
                                                                        Light SourceLED
                                                                        LED Colour-
                                                                        CCT-
                                                                        Supply Voltage240V
                                                                        Length170mm
                                                                        Width-
                                                                        Depth-
                                                                        Plug TypeHardwired
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Black Outdoor Stand Lamp is a traditional style outdoor garden lamp with a robust aluminium and polycarbonate body and an E27 lampholder (bulb not included).

                                                                        • Traditional garden lamp with strong aluminium and polycarbonate body
                                                                        • E27 fitting compatibility - lamp not included
                                                                        • 60W Max
                                                                        • Suitable for gardens, patio, pathways etc.
                                                                        • IP65 Rated - offers IP44 Ingress protection
                                                                        • Non-Dimmable

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Garden Light

                                                                        Indoor / Outdoor Use

                                                                        Outdoor Use

                                                                        LED Colour

                                                                        -

                                                                        Supply Voltage

                                                                        240V

                                                                        Width

                                                                        -

                                                                        Plug Type

                                                                        Hardwired

                                                                        Power Source

                                                                        Mains

                                                                        Light Source

                                                                        LED

                                                                        CCT

                                                                        -

                                                                        Length

                                                                        170mm

                                                                        Depth

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94051190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.76