2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Security Lighting
                                                                        5. Night Lights
                                                                        Print Page

                                                                        Night Light with USB Charger, White - UNC68464

                                                                        UNI-COM
                                                                        UNI-COM UNC68464 - undefined
                                                                        UNI-COM UNC68464 - undefined
                                                                        UNI-COM UNC68464 - undefined
                                                                        UNI-COM UNC68464 - undefined
                                                                        UNI-COM UNC68464 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerUNI-COM
                                                                        Manufacturer Part NoUNC68464
                                                                        Order CodeLA11911
                                                                        Also Known AsGTIN UPC EAN: 5017329368464
                                                                        18 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.75
                                                                        5+£8.45
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.75 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        UNI-COM
                                                                        ManufacturerUNI-COM
                                                                        Manufacturer Part NoUNC68464
                                                                        Order CodeLA11911
                                                                        Also Known AsGTIN UPC EAN: 5017329368464
                                                                        Lighting TypeNight Light
                                                                        Lamp Base Type-
                                                                        Input Power-
                                                                        Input Voltage230V
                                                                        Energy Rating-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Handy night light with built-in USB charging sockets. The night light provides a soft white light which automatically switches on when it gets dark, and off when daylight returns. You can choose to have the unit in auto night light mode, the light permanently on, or the light switched off.

                                                                        • Dawn to dusk sensor
                                                                        • Charging sockets: USB-A, USB-C
                                                                        • 6 Long life LEDs
                                                                        • Ideal for bedrooms, hallways and use all around the home
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Night Light

                                                                        Input Power

                                                                        -

                                                                        Energy Rating

                                                                        -

                                                                        Lamp Base Type

                                                                        -

                                                                        Input Voltage

                                                                        230V

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94054940
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.106