Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710083
Order CodeIN08686
Product RangeAuto-Ranging Power Supplies
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £215.00 |
| 3+ | £209.60 |
Price for:Each
Minimum: 1
Multiple: 1
£215.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710083
Order CodeIN08686
Product RangeAuto-Ranging Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min500mV
Output Voltage Max36V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeAuto-Ranging Power Supplies
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710083 from Multicomp Pro is a 36V, 5A programmable auto-ranging power supply.
- Power factor is 0.9
- Features wave generation with ramp up / ramp down, allowing 10 steps for wave
- 10mV (start from 0.5V) and 1mA (start from 30mA) resolution
- 4-digit display
- Remote programming via USB
- On-housing 10 steps list program with cycle periods running
- 3 users defined V & I panel pre-sets for frequent use
- Provision to connect multiple power supplies for parallel operation and synchronization of outputs
- Over temperature, over current, over voltage and short circuit protection
- Natural convection cooling system
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Hobby & Education, Laboratory, Electronics Service, Industrial & Manufacturing, Power Management, Utilities
Contents
Power supply, Test lead set, Connection cable, Terminator, AC power cord (EU & UK), Quick start guide.
Notes
Calibration services available for this product. Choose from a standard certificated service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
500mV
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
240VAC
Product Range
Auto-Ranging Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9