2. Electrical & Lighting
                                                                        3. Ventilation
                                                                        4. Extractor Fans
                                                                        Print Page

                                                                        4" (100mm) Timer Axial Extractor Fan inc Mounting Kit - DX100T

                                                                        XPELAIR
                                                                        XPELAIR DX100T - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerXPELAIR
                                                                        Manufacturer Part NoDX100T
                                                                        Order CodeHG00768
                                                                        Product RangeXpelair - DX100 Series
                                                                        Also Known AsGTIN UPC EAN: 5013562908412
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 03/06/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£35.15
                                                                        5+£32.35
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £35.15 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        XPELAIR
                                                                        ManufacturerXPELAIR
                                                                        Manufacturer Part NoDX100T
                                                                        Order CodeHG00768
                                                                        Product RangeXpelair - DX100 Series
                                                                        Also Known AsGTIN UPC EAN: 5013562908412
                                                                        Power Rating12W
                                                                        Supply Voltage240V
                                                                        Diameter99mm
                                                                        Fan Flow Rate76m³/h
                                                                        External Depth30mm
                                                                        External Height99mm
                                                                        No. of Output Settings1
                                                                        External Width30mm
                                                                        Product RangeXpelair - DX100 Series
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        A stylish, compact and easy to install 4" (100mm) single speed extractor fan. Suitable for a wide range of applications including bathrooms, shower rooms and toilets, including zones 1 and 2.

                                                                        • Single speed 4" (100mm) axial extract fans
                                                                        • Maximum fan performance 21 l/s
                                                                        • Lubricated for life motors with thermal cut-out protection
                                                                        • Clip-off front cover for ease of cleaning
                                                                        • IPX5 Rated
                                                                        • BEAB approved
                                                                        • Wall, window or ceiling mounting
                                                                        • Air operated backdraught shutter

                                                                        Contents

                                                                        Contents: Universal mounting kit comprising of a wall tube, gasket x2, outer grille and skirt moulding

                                                                        Technical Specifications

                                                                        Power Rating

                                                                        12W

                                                                        Diameter

                                                                        99mm

                                                                        External Depth

                                                                        30mm

                                                                        No. of Output Settings

                                                                        1

                                                                        Product Range

                                                                        Xpelair - DX100 Series

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Supply Voltage

                                                                        240V

                                                                        Fan Flow Rate

                                                                        76m³/h

                                                                        External Height

                                                                        99mm

                                                                        External Width

                                                                        30mm

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84145100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.19