2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Antennas
                                                                        5. RF Antennas
                                                                        Print Page

                                                                        Linear Patch RF Antenna, 2.4 GHz to 5.85 GHz, Adhesive / Pin Mount, 8dBi, 10W - WDP.2458.25.4.B.02

                                                                        TAOGLAS
                                                                        TAOGLAS WDP.2458.25.4.B.02 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTAOGLAS
                                                                        Manufacturer Part NoWDP.2458.25.4.B.02
                                                                        Order CodeRF01461
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.31
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.31 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TAOGLAS
                                                                        ManufacturerTAOGLAS
                                                                        Manufacturer Part NoWDP.2458.25.4.B.02
                                                                        Order CodeRF01461
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Antenna TypePatch
                                                                        Frequency Min2.4GHz
                                                                        Frequency Max5.85GHz
                                                                        Antenna MountingAdhesive / Pin
                                                                        Gain8dBi
                                                                        VSWR-
                                                                        Input Power10W
                                                                        Input Impedance50ohm
                                                                        Antenna PolarisationLinear
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Technical Specifications

                                                                        Antenna Type

                                                                        Patch

                                                                        Frequency Max

                                                                        5.85GHz

                                                                        Gain

                                                                        8dBi

                                                                        Input Power

                                                                        10W

                                                                        Antenna Polarisation

                                                                        Linear

                                                                        SVHC

                                                                        To Be Advised

                                                                        Frequency Min

                                                                        2.4GHz

                                                                        Antenna Mounting

                                                                        Adhesive / Pin

                                                                        VSWR

                                                                        -

                                                                        Input Impedance

                                                                        50ohm

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85177900
                                                                        US ECCN:7A994
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.004