2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Communications & Networking Modules
                                                                        5. WLAN Modules
                                                                        Print Page

                                                                        WiFi and Bluetooth Modules, 32 BIT, MCU External Antenna, SMD 61 Package - AI-WB2-M1-I

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS AI-WB2-M1-I - undefined
                                                                        RF SOLUTIONS AI-WB2-M1-I - undefined
                                                                        RF SOLUTIONS AI-WB2-M1-I - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoAI-WB2-M1-I
                                                                        Order CodeRF01148
                                                                        Product RangeAi-WB12 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.91
                                                                        10+£3.78
                                                                        25+£3.59
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.91 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoAI-WB2-M1-I
                                                                        Order CodeRF01148
                                                                        Product RangeAi-WB12 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency RF2.4835GHz
                                                                        Module InterfaceADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART
                                                                        Module ApplicationsInternet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
                                                                        Product RangeAi-WB12 Series
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        Ai-WB2-M1-I is a Wi-Fi & Bluetooth module with external antenna. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/ g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things(IoT), mobile devices, wearable electronic devices, smart home and other fields.

                                                                        • SMD-61 package
                                                                        • Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
                                                                        • Support 20MHz bandwidth and max rate is 72.2Mbps
                                                                        • Bluetooth BLE 5.0, Bluetooth mesh
                                                                        • Support station + BLE mode, station + SoftAP + BLE mode
                                                                        • Secure start-up, supports mirroring with ECC-256 signature
                                                                        • Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
                                                                        • Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
                                                                        • Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
                                                                        • Support a variety of sleep modes, deep sleep current 12μA

                                                                        Technical Specifications

                                                                        Frequency RF

                                                                        2.4835GHz

                                                                        Module Applications

                                                                        Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Module Interface

                                                                        ADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART

                                                                        Product Range

                                                                        Ai-WB12 Series

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85177900
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.005