2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Communications & Networking Modules
                                                                        5. Bluetooth Modules
                                                                        Print Page

                                                                        Bluetooth Audio Receiver Board and 2x 5W Amplifier - DFR0720

                                                                        DFROBOT
                                                                        DFROBOT DFR0720 - undefined
                                                                        DFROBOT DFR0720 - undefined
                                                                        DFROBOT DFR0720 - undefined
                                                                        DFROBOT DFR0720 - undefined
                                                                        DFROBOT DFR0720 - undefined
                                                                        DFROBOT DFR0720 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0720
                                                                        Order CodeSC21799
                                                                        Also Known AsGTIN UPC EAN: 6959420917464
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£2.83
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £2.83 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DFROBOT
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0720
                                                                        Order CodeSC21799
                                                                        Also Known AsGTIN UPC EAN: 6959420917464
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Bluetooth VersionBluetooth 4.2
                                                                        Bluetooth Class-
                                                                        Interfaces-
                                                                        Receiver Sensitivity Rx-
                                                                        Supply Voltage Range3.7 V to 5 V
                                                                        Operating Temperature Range-
                                                                        Certifications-
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        DFR0720 is a Bluetooth 4.2 audio receiver board-with an amplifier (2x5W). This is a small size and cost-effective Bluetooth 4.2 Audio Receiver module with dual 5W power amplifier circuits. It supports auto-reconnect and can be powered by micro USB or 3.7V lithium battery. The module can be turned into a stereo Bluetooth speaker when connected with two speakers.

                                                                        • Power supply range from 3.7V to 5V
                                                                        • Bluetooth version: 4.2
                                                                        • Transmission distance of 15m(visible)
                                                                        • Audio decoding: WAV, APE, FLAC, MP3
                                                                        • Match speaker: 2-8ohm, 3-5W (4ohm 5W speaker is recommended )
                                                                        • Dimension of 20 x 45mm/0.79 x1.77”

                                                                        Technical Specifications

                                                                        Bluetooth Version

                                                                        Bluetooth 4.2

                                                                        Interfaces

                                                                        -

                                                                        Supply Voltage Range

                                                                        3.7 V to 5 V

                                                                        Certifications

                                                                        -

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Bluetooth Class

                                                                        -

                                                                        Receiver Sensitivity Rx

                                                                        -

                                                                        Operating Temperature Range

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85049090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02